EMI0805R-40

Delevan
807-EMI0805R-40
EMI0805R-40

Mfr.:

Description:
Ferrite Beads EMI/RFI Suppressor Chip Bead SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,295 € 1.180,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Beads
RoHS:  
EMI0805R
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
40 Ohms
600 mA
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Reel
Brand: Delevan
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: EMI Suppression Bead
Part # Aliases: EMI0805R-40 T4000
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000090
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.