EMI0805R-2000

Delevan
807-EMI0805R-2000
EMI0805R-2000

Mfr.:

Description:
Ferrite Beads EMI/RFI Suppressor Chip Bead SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.942

Stock:
3.942 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,654 € 6,54 €
0,562 € 14,05 €
0,499 € 24,95 €
0,44 € 44,00 €
0,369 € 92,25 €
0,341 € 170,50 €
0,327 € 327,00 €
Full Reel (Order in multiples of 4000)
0,295 € 1.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Beads
RoHS:  
EMI0805R
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
2 kOhms
200 mA
25 %
500 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: EMI Suppression Bead
Part # Aliases: EMI0805R-2000 T4000
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99