EMI0603R-120

Delevan
807-EMI0603R-120
EMI0603R-120

Mfr.:

Description:
Ferrite Beads EMI/RFI Suppressor Chip Bead SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,633 € 6,33 €
0,544 € 13,60 €
0,483 € 24,15 €
0,427 € 42,70 €
0,359 € 89,75 €
0,335 € 167,50 €
0,304 € 304,00 €
Full Reel (Order in multiples of 4000)
0,29 € 1.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Beads
RoHS:  
EMI0603R
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
400 mA
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: EMI Suppression Bead
Part # Aliases: EMI0603R-120 T4000
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8548000090
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99