DC1050-124K

Delevan
807-DC1050-124K
DC1050-124K

Mfr.:

Description:
Power Inductors - Leaded Radial Leaded, High Current Power Line Choke, 120 uH , +/- 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
6,38 € 638,00 €
6,27 € 3.135,00 €
6,11 € 6.110,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS: N
Power Line Choke
Radial
Unshielded
120 uH
10 %
6.5 A
46 mOhms
- 55 C
+ 125 C
Standard
PCB Mount
21.34 mm
29.98 mm
DC1050/R
Reel
Application: Power
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.04 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99