CM7560R-334

Delevan
807-CM7560R-334
CM7560R-334

Mfr.:

Description:
Common Mode Filter Chokes RoHS, Through Hole, PC Mount Common Mode Choke, 330 uH , +/- 25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,80 € 26,80 €
22,04 € 220,40 €
Full Reel (Order in multiples of 25)
20,24 € 506,00 €
19,74 € 987,00 €
19,61 € 1.961,00 €
19,60 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Filter Chokes
RoHS:  
CM7560R
PCB Mount
Radial
1 Channel
330 uH
25 %
3.5 A
25 mOhms
- 55 C
+ 125 C
21.8 mm
27.2 mm
21.1 mm
Reel
Cut Tape
Common Mode Chokes
PC Mount Common Mode Choke
Brand: Delevan
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Spacing: 10.2 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

FEATURED PRODUCTS
DELEVAN