CM7560R-157

Delevan
807-CM7560R-157
CM7560R-157

Mfr.:

Description:
Common Mode Chokes / Filters RoHS, Through Hole, PC Mount Common Mode Choke, 150000 uH , +/- 25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 25)
28,62 € 715,50 €
28,35 € 7.087,50 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Chokes / Filters
RoHS:  
CM7560R
PCB Mount
Radial
1 Channel
150 uH
25 %
220 mA
9 Ohms
- 55 C
+ 125 C
21.8 mm
27.2 mm
21.1 mm
Reel
Common Mode Chokes
PC Mount Common Mode Choke
Brand: Delevan
Core Material: Ferrite
Lead Spacing: 10.2 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.