CM7560-475

Delevan
807-CM7560-475
CM7560-475

Mfr.:

Description:
Common Mode Chokes / Filters 4700uH 25% .45ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,80 € 26,80 €
22,04 € 220,40 €
20,24 € 506,00 €
19,68 € 984,00 €
19,53 € 1.953,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Chokes / Filters
RoHS: N
CM7560
PCB Mount
Radial
25 %
880 mA
450 mOhms
- 55 C
+ 125 C
21.8 mm
27.2 mm
21.1 mm
Bulk
Common Mode Chokes
PC Mount Common Mode Choke
Brand: Delevan
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Spacing: 10.2 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Part # Aliases: CM7560-475 B25
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99