CM6350R-333

Delevan
807-CM6350R-333
CM6350R-333

Mfr.:

Description:
Common Mode Filter Chokes 33uH 25% .007ohm Choke SMT Common

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,00 € 19,00 €
15,63 € 156,30 €
14,46 € 289,20 €
13,64 € 682,00 €
13,07 € 1.307,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Filter Chokes
RoHS:  
CM6350R
PCB Mount
SMD/SMT
1 Channel
33 uH
25 %
5.5 A
7 mOhms
0.36 in
0.36 in
0.2 in
Bulk
Common Mode Chokes
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: CM6350R-333 B100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

FEATURED PRODUCTS
DELEVAN