CM6296R-454

Delevan
807-CM6296R-454
CM6296R-454

Mfr.:

Description:
Common Mode Chokes / Filters 450uH 25% .012ohm Choke/Isolation SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,05 € 15,05 €
12,38 € 123,80 €
11,46 € 286,50 €
10,80 € 540,00 €
10,19 € 1.019,00 €
10,09 € 2.522,50 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Chokes / Filters
RoHS:  
REACH - SVHC:
CM6296R
PCB Mount
SMD/SMT
25 %
13 A
12 mOhms
1.058 in
1.058 in
0.423 in
Bulk
Common Mode Chokes
Brand: Delevan
Moisture Sensitive: Yes
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Part # Aliases: CM6296R-454 B250
Unit Weight: 14,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

FEATURED PRODUCTS
DELEVAN