CM6149R-474

Delevan
807-CM6149R-474
CM6149R-474

Mfr.:

Description:
Common Mode Chokes / Filters 470uH 25% .125ohm Choke SMT Common

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
15,47 € 1.547,00 €
15,09 € 7.545,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Chokes / Filters
RoHS:  
CM6149R
PCB Mount
SMD/SMT
1 Channel
470 uH
- 25 %, + 35 %
600 mA
125 mOhms
- 55 C
+ 105 C
7.24 mm
7.24 mm
5.08 mm
Reel
Common Mode Chokes
Low Profile
Brand: Delevan
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: CM6149R-474 T100
Unit Weight: 649 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.