CM6149-104

Delevan
807-CM6149-104
CM6149-104

Mfr.:

Description:
Common Mode Filter Chokes 100uH 25% .03ohm Choke SMT Common

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,15 € 22,15 €
18,21 € 182,10 €
16,86 € 337,20 €
15,89 € 794,50 €
15,33 € 1.533,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Filter Chokes
RoHS:  
REACH - SVHC:
CM6149
PCB Mount
SMD/SMT
1 Channel
100 uH
- 25 %, + 35 %
1.6 A
30 mOhms
- 55 C
+ 105 C
7.24 mm
7.24 mm
5.08 mm
Bulk
Common Mode Chokes
Low Profile
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: CM6149-104 B100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

FEATURED PRODUCTS
DELEVAN