CM1011R-175

Delevan
807-CM1011R-175
CM1011R-175

Mfr.:

Description:
Common Mode Chokes / Filters RoHS, Through Hole, Horizontal PC Mount Epoxy Potted Common Mode Choke, 1700 uH , +/- 25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,26 € 29,26 €
24,07 € 240,70 €
Full Reel (Order in multiples of 25)
21,90 € 547,50 €
21,47 € 1.073,50 €
21,33 € 2.133,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Chokes / Filters
RoHS:  
CM1011R
PCB Mount
SMD/SMT
25 %
3.1 A
60 mOhms
1.1 in
1.1 in
0.7 in
Reel
Cut Tape
Common Mode Chokes
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

FEATURED PRODUCTS
DELEVAN