CF2-12*7.3*15

Delevan
807-CF2127315
CF2-12*7.3*15

Mfr.:

Description:
Ferrite Cable Cores Mounted on Cable, Cylindrical EMI Suppression Ferrite, uH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,16 € 11,60 €
0,989 € 24,73 €
Full Reel (Order in multiples of 1000)
50 Quote

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Cable Cores
RoHS: N
CF
Round Cable Cores Solid
89 Ohms
7.3 mm
12 mm
15 mm
Reel
Cut Tape
AP2
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Ferrite Bead Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
DELEVAN