CF1-14.2*6.35*28.5

Delevan
807-CF1142635285
CF1-14.2*6.35*28.5

Mfr.:

Description:
Ferrite Cable Cores Mounted on Cable, Cylindrical EMI Suppression Ferrite, uH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 966

Stock:
966 Can Dispatch Immediately
Quantities greater than 966 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,39 € 13,90 €
1,19 € 29,75 €
1,05 € 52,50 €
0,92 € 92,00 €
0,811 € 202,75 €
0,768 € 384,00 €
Full Reel (Order in multiples of 1000)
1.000 Quote

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Cable Cores
RoHS:  
CF
Flat Ribbon Cable Cores Solid
280 Ohms
6.35 mm
14.2 mm
28.5 mm
Reel
Cut Tape
AP1
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Ferrite Bead Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

FEATURED PRODUCTS
DELEVAN