C0603C-36N0J1T1

Delevan
807-C0603C-36N0J1T1
C0603C-36N0J1T1

Mfr.:

Description:
RF Inductors - SMD RoHS, Surface Mount, COTS Wirewound 0603 Chip Inductors, 36 uH , +/- 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,63 € 16,30 €
1,51 € 37,75 €
1,16 € 116,00 €
1,14 € 285,00 €
1,10 € 550,00 €
1,07 € 1.070,00 €
1,05 € 2.625,00 €
1,03 € 5.150,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
Wirewound
0603 (1608 metric)
Unshielded
36 nH
5 %
540 mA
250 mOhms
- 40 C
+ 125 C
37
Standard
1.8 mm
1.19 mm
1.02 mm
Ceramic
C0603
Application: RF
Brand: Delevan
Case Code - in: 0603
Case Code - mm: 1608
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 3,137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99