C0603C-15N0G1T4

807-C0603C-15N0G1T4
C0603C-15N0G1T4

Mfr.:

Description:
RF Inductors - SMD RoHS, Surface Mount, COTS Wirewound 0603 Chip Inductors, 15 uH , +/- 2%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
15 nH
2 %
170 mOhms
- 40 C
+ 125 C
35
Standard
1.8 mm
1.19 mm
0.76 mm
Ceramic
C0603
Reel
Application: RF
Brand: Delevan
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.