BF2125

Delevan
807-BF2125
BF2125

Mfr.:

Description:
Ferrite Clamp On Cores RoHS, Mounted on Cable, Split Ferrite Suppressors for Round Cable, uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 481

Stock:
481 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
2,87 € 28,70 €
2,43 € 60,75 €
2,12 € 106,00 €
1,84 € 184,00 €
1,78 € 445,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
Ferrite
8.15 mm
19.7 mm
25.8 mm
21.5 mm
BF
Bulk
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: + 20 C
Mounting Type: Free Hanging
Product: Split Ferrite Suppressors
Factory Pack Quantity: 500
Subcategory: Ferrites
Type: Cable Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504508000
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
DELEVAN