9406R-40

Delevan
807-9406R-40
9406R-40

Mfr.:

Description:
Variable Inductors RoHS, Radial Leaded, Horizontal Mounted Tunable Variable Coil, 220 uH , +/- 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
54,26 € 5.426,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Variable Inductors
RoHS:  
9406/R
220 uH
61
Radial
12.7 mm
9.53 mm
9.53 mm
Reel
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum DC Current: 149 mA
Maximum DC Resistance: 9.7 Ohms
Mounting Style: PCB Mount
Product Type: Variable Inductors
Self Resonant Frequency: 3.5 MHz
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
USHTS:
8504508000
ECCN:
EAR99

FEATURED PRODUCTS
DELEVAN