9406-08

Delevan
807-9406-08
9406-08

Mfr.:

Description:
Variable Inductors .47uH 0% .064ohm HznMnt TuneVari Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,26 € 5.426,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Variable Inductors
RoHS: N
9406/R
470 nH
Radial
12.7 mm
9.53 mm
9.53 mm
Bulk
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum DC Resistance: 31 Ohms
Mounting Style: PCB Mount
Product Type: Variable Inductors
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 9406-08 B250
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
DELEVAN