9405R-50

Delevan
807-9405R-50
9405R-50

Mfr.:

Description:
Variable Inductors 1500uH 0% 30ohm VrtMnt TuneVari Coil

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Variable Inductors
RoHS:  
9405/R
1.5 mH
38
Radial
9.65 mm
12.7 mm
Bulk
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum DC Current: 85 mA
Maximum DC Resistance: 30 Ohms
Mounting Style: PCB Mount
Product Type: Variable Inductors
Self Resonant Frequency: 1.3 MHz
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 9405R-50 B250
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
DELEVAN