5500R-336K

Delevan
807-5500R-336K
5500R-336K

Mfr.:

Description:
Power Inductors - SMD 33000uH,25.7ohms 200mA, 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
4,72 € 2.832,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
27.44 mm x 12.96 mm
Unshielded
33 mH
10 %
200 mA
25.7 Ohms
90 mA
- 55 C
+ 130 C
Standard
27.44 mm
12.96 mm
13.21 mm
Ferrite
5500R
Reel
Application: High Current
Brand: Delevan
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 5500R-336K T600
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5500 & 5500R High Current SMD Power Chokes

Delevan 5500 and 5500R High Current SMD Power Chokes are ideal for automated pick-and-place and PCB assembly processes as well as high current LED lighting applications. These chokes offer an extreme operating temperature of -55°C to +130°C for harsh work environments. Other features include high power density design, low-loss ferrite core technology, standard inductance values range of 3.9µH to 100mH, and inductance tolerances of +/-5%, 10%, and 15% for highly sensitive circuit designs. Delevan 5500 and 5500R chokes are compliant with MIL-STD-202G for rugged vehicular and aerospace systems.