5400-826K

807-5400-826K
5400-826K

Mfr.:

Description:
RF inductors - Leaded Radial Leaded, Filter Inductor, 82000 uH , +/- 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Filter Choke
Radial
Shielded
82 mH
10 %
8.89 Ohms
- 55 C
+ 125 C
Standard
PCB Mount
18.54 mm
33.02 mm
5400/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Lead Diameter: 0.813 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.