5142-475K

Delevan
807-5142-475K
5142-475K

Mfr.:

Description:
Common Mode Chokes / Filters 4700uH 10% Hi Current Choke SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,34 € 670,00 €
1,32 € 3.300,00 €
1,26 € 6.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Chokes / Filters
RoHS: N
PCB Mount
SMD/SMT
1 Channel
4.7 mH
10 %
125 mA
25 Ohms
1 MHz
0.53 in
0.42 in
0.175 in
Reel
High Current Chokes
Application: Power
Brand: Delevan
Product Type: Common Mode Chokes
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 5142-475K T500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.