4922R-27L

Delevan
807-4922R-27L
4922R-27L

Mfr.:

Description:
Power Inductors - SMD 150 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Quantities greater than 775 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,48 € 4,48 €
3,74 € 37,40 €
3,42 € 85,50 €
2,93 € 146,50 €
2,69 € 269,00 €
2,61 € 652,50 €
2,26 € 1.130,00 €
Full Reel (Order in multiples of 800)
2,09 € 1.672,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS:  
REACH - SVHC:
High Power Inductor
Unshielded
150 uH
15 %
630 mA
998 mOhms
630 mA
- 55 C
+ 125 C
Standard
13.21 mm
6.35 mm
5.84 mm
Ferrite
4922R
Reel
Cut Tape
MouseReel
Application: Power
Brand: Delevan
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 4922R-27L T800
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99