4590R-474K

Delevan
807-4590R-474K
4590R-474K

Mfr.:

Description:
Power Inductors - Leaded 470 uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.773

Stock:
1.773 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 4,41 €
3,63 € 36,30 €
3,35 € 83,75 €
3,16 € 158,00 €
2,98 € 298,00 €
2,76 € 690,00 €
2,60 € 1.300,00 €
2,57 € 2.570,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
470 uH
10 %
1.3 A
393 mOhms
800 mA
- 55 C
+ 125 C
Standard
PCB Mount
22.86 mm
11.55 mm
Ferrite
4590/R
Bulk
Application: Power
Brand: Delevan
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 4590R-474K B500
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99