4448R-32L

Delevan
807-4448R-32L
4448R-32L

Mfr.:

Description:
Coupled Inductors 200uH 15% .81ohm Hi Currnt Toroid SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,27 € 12,27 €
10,10 € 101,00 €
10,00 € 250,00 €
Full Reel (Order in multiples of 50)
8,50 € 425,00 €
7,79 € 1.947,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Coupled Inductors
RoHS:  
4448/R
200 uH
800 uH
15 %
600 mA
810 mOhms
13.71 mm
13.71 mm
7.87 mm
Reel
Cut Tape
MouseReel
Brand: Delevan
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Toroidal
Part # Aliases: 4448R-32L T50
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DELEVAN