4307-225K

Delevan
807-4307-225KTR
4307-225K

Mfr.:

Description:
RF inductors - Leaded 2.2mH 10% 99mA Molded Shielded Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 838

Stock:
838 Can Dispatch Immediately
Quantities greater than 838 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,68 € 26,80 €
2,48 € 62,00 €
2,34 € 117,00 €
2,21 € 221,00 €
2,18 € 545,00 €
2,15 € 1.075,00 €
Full Reel (Order in multiples of 1000)
1,85 € 1.850,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Molded
Axial
Shielded
2.2 mH
10 %
99 mA
33.8 Ohms
27 mA
- 55 C
+ 125 C
50
2.4 MHz
Standard
PCB Mount
11.35 mm
5.004 mm
Ferrite
4307/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 4307-225K T1000
Unit Weight: 1,002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99