2534-44H

807-2534-44H
2534-44H

Mfr.:

Description:
RF inductors - Leaded 6.8mH, 3 %, 61mA Molded Unshield Coil

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Molded
Radial
Unshielded
6.8 mH
3 %
61 mA
45 Ohms
75
500 kHz
Standard
PCB Mount
8.76 mm
6.35 mm
2534
Bulk
Application: RF
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Spacing: 5.33 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 2534-44H B50
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99