2534-08H

807-2534-08H
2534-08H

Mfr.:

Description:
RF inductors - Leaded 220uH 3% 2.4ohm Molded Unshield Coil

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Molded
Radial
Unshielded
220 uH
3 %
265 mA
2.4 Ohms
90
2.5 MHz
Standard
PCB Mount
8.76 mm
6.35 mm
2534
Bulk
Application: RF
Brand: Delevan
Lead Spacing: 5.33 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 2534-08H B50
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.