2020-30H

Delevan
807-2020-30H
2020-30H

Mfr.:

Description:
RF inductors - Leaded 1.8uH 3% .7ohm Molded Toroidal Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,53 € 3.876,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Toroidal
Radial
Unshielded
1.8 uH
3 %
530 mA
700 mOhms
60
110 MHz
Standard
PCB Mount
5.33 mm
2.79 mm
5.84 mm
2020/R
Bulk
Application: RF
Brand: Delevan
Core Type: Toroidal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Spacing: 2.79 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 2020-30H B50
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99