15HCR-5

Delevan
807-15HCR-5
15HCR-5

Mfr.:

Description:
Power Inductors - Leaded 5uH 10% .008ohm HiCurr Choke Pwr Ind

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,88 € 1.094,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS:  
Filter Choke
Radial
5 uH
137 mOhms
Standard
PCB Mount
34.93 mm
18.42 mm
HCR
Bulk
Application: Power
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Spacing: 23.8 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 15HCR-5 B50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99