15HC-50

Delevan
807-15HC-50
15HC-50

Mfr.:

Description:
Power Inductors - Leaded 50uH 10% .02ohm HiCurr Choke Pwr Ind

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,92 € 1.096,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS: N
REACH - SVHC:
Filter Choke
Radial
41.28 mm x 25.4 mm
50 uH
10 %
15 A
20 mOhms
Standard
PCB Mount
41.28 mm
25.4 mm
Ferrite
HC
Bulk
Application: High Current
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 2.08 mm
Lead Spacing: 28.58 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Part # Aliases: 15HC-50 B50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99