1537R-70J

Delevan
807-1537R-70JTR
1537R-70J

Mfr.:

Description:
RF inductors - Leaded 75uH 5% 3.7ohm Molded Unshield Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 784

Stock:
784 Can Dispatch Immediately
Quantities greater than 784 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
3,17 € 31,70 €
2,90 € 72,50 €
2,49 € 124,50 €
2,28 € 228,00 €
2,21 € 552,50 €
2,07 € 1.035,00 €
Full Reel (Order in multiples of 1000)
1,88 € 1.880,00 €
1,77 € 3.540,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
Molded
Axial
Unshielded
75 uH
5 %
166 mA
3.7 Ohms
- 55 C
+ 125 C
55
10.5 MHz
Standard
PCB Mount
9.53 mm
3.96 mm
Phenolic
1537/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 1537R-70J T1000
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99