1325-394K

807-1325-394K
1325-394K

Mfr.:

Description:
Common Mode Chokes / Filters Through Hole, Shielded RF Coils, 390 uH , +/- 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Chokes / Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1325
1 Channel
390 uH
300 mOhms
Reel
Cut Tape
Fixed Inductors
Application: RF
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504508000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.