1210R-822J

Delevan
807-1210R-822J
1210R-822J

Mfr.:

Description:
RF Inductors - SMD 8.2uH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 10/26/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,85 € 2,85 €
2,36 € 23,60 €
2,25 € 56,25 €
1,84 € 184,00 €
Full Reel (Order in multiples of 500)
1,84 € 920,00 €
1,81 € 1.810,00 €
1,78 € 4.450,00 €
1,76 € 8.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
1210 (3225 metric)
Unshielded
8.2 uH
5 %
305 mA
2 Ohms
- 55 C
+ 125 C
30
35 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
Cut Tape
MouseReel
Application: RF
Brand: Delevan
Case Code - in: 1210
Case Code - mm: 3225
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Part # Aliases: 1210R-822J T1000
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99