1210R-392J

Delevan
807-1210R-392J
1210R-392J

Mfr.:

Description:
RF Inductors - SMD 3.9uH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,19 € 21,90 €
1,81 € 181,00 €
1,78 € 445,00 €
Full Reel (Order in multiples of 500)
1,57 € 785,00 €
1,43 € 1.430,00 €
1,42 € 3.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
1210 (3225 metric)
Unshielded
3.9 uH
5 %
378 mA
1.3 Ohms
- 55 C
+ 125 C
30
50 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Ferrite
1210/R
Reel
Cut Tape
MouseReel
Application: RF
Brand: Delevan
Case Code - in: 1210
Case Code - mm: 3225
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Part # Aliases: 1210R-392J T500
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.