1025R-30K

Delevan
807-1025R-30K
1025R-30K

Mfr.:

Description:
RF inductors - Leaded 2.7 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,89 € 18,90 €
1,65 € 41,25 €
1,55 € 155,00 €
1,44 € 360,00 €
1,35 € 675,00 €
1,23 € 1.230,00 €
1,20 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
Molded
Axial
Unshielded
2.7 uH
10 %
355 mA
550 mOhms
- 55 C
+ 125 C
37
100 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Bulk
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.9 MHz
Part # Aliases: 1025R-30K B500
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.