1025R-00K

Delevan
807-1025R-00K
1025R-00K

Mfr.:

Description:
RF inductors - Leaded .15 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 472 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
2,14 € 21,40 €
1,96 € 49,00 €
1,54 € 154,00 €
1,50 € 375,00 €
Full Reel (Order in multiples of 500)
1,30 € 650,00 €
1,29 € 1.290,00 €
1,23 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
Molded
Axial
Unshielded
150 nH
10 %
1.23 A
100 mOhms
- 55 C
+ 125 C
38
600 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 1025R-00K T500
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99