1025-84K

Delevan
807-1025-84K
1025-84K

Mfr.:

Description:
RF inductors - Leaded 470 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,70 € 27,00 €
2,49 € 62,25 €
2,36 € 118,00 €
2,22 € 222,00 €
2,09 € 522,50 €
2,08 € 1.040,00 €
1,91 € 1.910,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: No - RoHS Version Available
REACH - SVHC:
Molded
Axial
Unshielded
470 uH
10 %
36 mA
42 Ohms
30
6 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Ferrite
1025/R, 1026/R
Bulk
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 790 kHz
Part # Aliases: 1025-84K B500
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.