1025-58K

Delevan
807-1025-58K
1025-58K

Mfr.:

Description:
RF inductors - Leaded 39 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Quantities greater than 69 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
2,93 € 29,30 €
2,68 € 67,00 €
2,11 € 211,00 €
2,05 € 512,50 €
Full Reel (Order in multiples of 500)
1,73 € 865,00 €
1,70 € 8.500,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: No - RoHS Version Available
Molded
Axial
Unshielded
39 uH
10 %
125 mA
3.6 Ohms
- 55 C
+ 125 C
45
22 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.5 MHz
Part # Aliases: 1025-58K T500
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.