1025-36KTR

Delevan
807-1025-36KTR
1025-36KTR

Mfr.:

Description:
RF inductors - Leaded 4.7 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 879

Stock:
879 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
2,07 € 20,70 €
1,89 € 47,25 €
1,49 € 149,00 €
1,44 € 360,00 €
1,37 € 685,00 €
Full Reel (Order in multiples of 1000)
1,29 € 1.290,00 €
1,26 € 2.520,00 €
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:
REACH - SVHC:
Molded
Axial
Unshielded
4.7 uH
10 %
239 mA
1.2 Ohms
- 55 C
+ 105 C
45
75 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Iron
1025/R, 1026/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 1025-36KTR T1000
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99