1025-32K

Delevan
807-1025-32K
1025-32K

Mfr.:

Description:
RF inductors - Leaded 3.3 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 733

Stock:
733 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,61 € 16,10 €
1,49 € 37,25 €
1,44 € 144,00 €
1,37 € 342,50 €
1,34 € 670,00 €
1,24 € 1.240,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: No - RoHS Version Available
REACH - SVHC:
Molded
Axial
Unshielded
3.3 uH
10 %
285 mA
850 mOhms
- 55 C
+ 125 C
45
90 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Bulk
Application: RF
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.9 MHz
Part # Aliases: 1025-32K B500
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99