1025-16K

Delevan
807-1025-16K
1025-16K

Mfr.:

Description:
RF inductors - Leaded 0.68 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
1,96 € 19,60 €
1,71 € 42,75 €
1,61 € 161,00 €
1,50 € 375,00 €
1,40 € 700,00 €
1,27 € 1.270,00 €
1,24 € 3.100,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: No - RoHS Version Available
REACH - SVHC:
Molded
Axial
Unshielded
680 nH
10 %
500 mA
600 mOhms
28
275 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Bulk
Application: RF
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 25 MHz
Part # Aliases: 1025-16K B500
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504502000
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99