1025-10K

Delevan
807-1025-10K
1025-10K

Mfr.:

Description:
RF inductors - Leaded 0.39 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Quantities greater than 344 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
2,23 € 22,30 €
2,04 € 51,00 €
1,60 € 160,00 €
1,55 € 387,50 €
1,35 € 675,00 €
1,34 € 3.350,00 €
1,31 € 6.550,00 €

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: No - RoHS Version Available
REACH - SVHC:
Molded
Axial
Unshielded
390 nH
10 %
710 mA
300 mOhms
30
365 MHz
Standard
PCB Mount
6.35 mm
2.41 mm
Phenolic
1025/R, 1026/R
Bulk
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 25 MHz
Part # Aliases: 1025-10K B500
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504502000
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.