100R-101M

Delevan
807-100R-101M
100R-101M

Mfr.:

Description:
RF Inductors - SMD .1uH 20% .17ohm SMT RF Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,78 € 2.539,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS:  
Unshielded
100 nH
20 %
304 mA
170 mOhms
40
250 MHz
Standard
2.54 mm
2.54 mm
1.65 mm
100R
Bulk
Application: RF
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Spacing: 2.41 mm
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 100R-101M B50
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99