1008R-101K

Delevan
807-1008R-101K
1008R-101K

Mfr.:

Description:
RF Inductors - SMD 0.100uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,53 € 5,53 €
4,48 € 44,80 €
3,98 € 99,50 €
3,76 € 188,00 €
3,48 € 348,00 €
3,43 € 857,50 €
Full Reel (Order in multiples of 500)
3,02 € 1.510,00 €
2,85 € 2.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS:  
RF Choke
1008 (2520 metric)
Unshielded
100 nH
10 %
728 mA
230 mOhms
- 55 C
+ 125 C
15
550 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Phenolic
1008/R
Reel
Cut Tape
MouseReel
Application: RF
Brand: Delevan
Case Code - in: 1008
Case Code - mm: 2520
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 1008R-101K T500
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99