1008-121J

Delevan
807-1008-121J
1008-121J

Mfr.:

Description:
RF Inductors - SMD .12uH 5% .1ohm Unshielded SMT RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,00 € 1.500,00 €
2,85 € 2.850,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
1008 (2520 metric)
Unshielded
120 nH
5 %
1.23 A
100 mOhms
40
750 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
1008/R
Reel
Application: RF
Brand: Delevan
Case Code - in: 1008
Case Code - mm: 2520
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 1008-121J T500
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99