1008-102JTR

Delevan
807-1008-102JTR
1008-102JTR

Mfr.:

Description:
RF Inductors - SMD 1.0 UH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,63 € 2.630,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
1008 (2520 metric)
Unshielded
1 uH
5 %
320 mOhms
30
Standard
2.92 mm
2.66 mm
2.41 mm
1008/R
Reel
Application: RF
Brand: Delevan
Case Code - in: 1008
Case Code - mm: 2520
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 1008-102JTR T1000
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.