100-680M

Delevan
807-100-680M
100-680M

Mfr.:

Description:
RF inductors - Leaded .068uH 20% .15ohm Unshielded SMT RF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,78 € 2.539,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Solder Tab
Unshielded
68 nH
20 %
324 mA
150 mOhms
40
250 MHz
Standard
PCB Mount
2.54 mm
2.54 mm
1.65 mm
100
Bulk
Application: RF
Brand: Delevan
Lead Spacing: 2.41 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 100-680M B50
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.