100-471G

807-100-471G
100-471G

Mfr.:

Description:
RF inductors - Leaded .47uH 2% .31ohm Unshielded SMT RF

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Solder Tab
Unshielded
470 nH
2 %
225 mA
310 mOhms
40
175 MHz
Standard
PCB Mount
2.54 mm
2.54 mm
1.65 mm
100
Bulk
Application: RF
Brand: Delevan
Lead Spacing: 2.41 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 100-471G B50
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.